This aluminum hex standoff has a threaded design and measures 0.25inch in size. It is made from aluminum material and features iridite plating for corrosion resistance. The standoff is lead free and has a natural color. It is available in a package quantity of one and has an outside diameter of 0.25inch.
Sign in to ask questions about the Keystone Electronics 8408 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 8408 technical specifications.
| Body Length | 34.9mm |
| Package/Case | Aluminum |
| Color | Natural |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 1.375inch |
| Material | Aluminium |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 1 |
| Plating | Iridite |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8408 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.