
Hexagonal male/female standoff, 0.375 inch length, constructed from aluminum with a natural iridite plating. Features a 6-32 thread size and a 0.25 inch diameter. Designed for external mounting, this lead-free component is supplied in a package quantity of 100.
Keystone Electronics 8413 technical specifications.
| Body Length | 9.5mm |
| Package/Case | Aluminum |
| Color | Natural |
| Diameter | 0.25inch |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Length | 0.625inch |
| Material | Aluminium |
| Mount | External |
| Package Quantity | 100 |
| Plating | Iridite |
| Reach SVHC Compliant | Unknown |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
