
Aluminum hex standoffs with male/female threads for 6-32 UNC fasteners. Featuring a 6.35mm (0.25 inch) across flats dimension and a 12.7mm (0.5 inch) body length, these standoffs are constructed from ASTM B211 aluminum with a clear iridite plating. The overall length is 19.05mm (0.75 inch). These components are lead-free and designed for external mounting.
Keystone Electronics 8414 technical specifications.
| Body Length | 12.7mm |
| Package/Case | Aluminum |
| Color | Natural |
| Diameter | 0.5inch |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Material | Aluminium |
| Mount | External |
| Package Quantity | 100 |
| Plating | Iridite |
| Reach SVHC Compliant | No |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
