
Hex standoff, male to female, featuring 6-32 threads and an 8mm body diameter. Constructed from aluminum (ASTM B211) with a clear Iridite finish for corrosion resistance. Offers a 45mm body height and 19.1mm body length, with a 0.25-inch (6.35mm) outside diameter and width. This lead-free component is supplied in a package quantity of 100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 8416 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 8mm |
| Body Height | 45mm |
| Body Length | 19.1mm |
| Package/Case | Aluminum |
| Color | Natural |
| Diameter | 0.25inch |
| Finish | Iridite |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Material | Aluminium |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Plating | Iridite |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8416 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
