This aluminum hex standoff features a threaded design and is made from lead-free material. It measures 0.25inch in size and has a body diameter of 8mm. The standoff is packaged in quantities of 100 and is suitable for use in a variety of applications. The material is aluminum, and the plating is iridite. It is not Reach SVHC compliant.
Keystone Electronics 8418 technical specifications.
| Body Diameter | 8mm |
| Body Height | 45mm |
| Body Length | 25.4mm |
| Package/Case | Aluminum |
| Color | Natural |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 1inch |
| Material | Aluminium |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Plating | Iridite |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8418 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
