
Standoff Hex M/F 6-32-THD 6.4mm-A/F 9.5mm-LG Aluminum ASTM B211 Clear Iridite
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 8423 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Length | 41.3mm |
| Package/Case | Aluminum |
| Color | Natural |
| Gender | Male to Female |
| Lead Free | Contains Lead |
| Length | 1.625inch |
| Material | Aluminium |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Plating | Iridite |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8423 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
