
This 19.1mm hex standoff is made from aluminum and features an iridite plating. It is lead free and has a diameter of 0.25inch. The standoff has a threaded design and is available in a package quantity of 10. It is not Reach SVHC compliant.
Keystone Electronics 8429 technical specifications.
| Body Length | 19.1mm |
| Package/Case | Aluminum |
| Color | Natural |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Material | Aluminium |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 10 |
| Plating | Iridite |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8429 to view detailed technical specifications.
No datasheet is available for this part.
