
This natural nylon standoff features a female gender, a threaded design, and a lead-free construction. It measures 0.25inch in size and 0.375inch in length. The standoff is available in quantities of 100 and meets the UL94 V-0 flammability rating.
Keystone Electronics 8441B technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.375inch |
| Material | Nylon |
| Package Quantity | 100 |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8441B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
