
STDOFF HEX FLA-RET 6-32 .625"L
Keystone Electronics 8441D technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.625inch |
| Material | Nylon |
| Package Quantity | 100 |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8441D to view detailed technical specifications.
No datasheet is available for this part.
