This female threaded nylon standoff has a diameter of 0.25inch and a length of 0.75inch. It is made from nylon and features a flammability rating of UL94 V-0. The standoff is packaged in quantities of 100 and is suitable for general use.
Sign in to ask questions about the Keystone Electronics 8441E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 8441E technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Gender | Female, Female |
| Length | 0.75inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8441E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.