
STDOFF HEX FLA-RET 8-32 .375"L
Keystone Electronics 8442B technical specifications.
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Gender | Female, Female |
| Length | 0.375inch |
| Material | Nylon |
| Package Quantity | 10 |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8442B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
