
Nylon hole plug, male gender, designed for cable mounting. Features a 0.25-inch hole size, 7.9mm outside diameter, and 7.9mm thickness. The plug has a 0.312-inch flange diameter and accommodates a 0.062-inch panel thickness. Constructed from matte black nylon, this lead-free component is supplied in a 100-piece package.
Keystone Electronics 8600 technical specifications.
| Package/Case | 062 |
| Color | Black |
| Flange Diameter | 0.312inch |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Nylon, Matte |
| Mount | Cable |
| Outside Diameter | 7.9mm |
| Package Quantity | 100 |
| Panel Thickness | 0.062inch |
| Reach SVHC Compliant | No |
| Thickness | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
