
Flexible grommet for cable mounting, featuring a 0.052-inch package/case size and black color. Constructed from durable Nylon, Polyamide, PA66 material, this lead-free and RoHS compliant component is designed for panel thicknesses up to 0.085 inches. Supplied on tape and reel for efficient installation.
Sign in to ask questions about the Keystone Electronics 8616 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 8616 technical specifications.
| Package/Case | 052 |
| Color | Black |
| Lead Free | Lead Free |
| Length | 4.11mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Panel Thickness | 0.085inch |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8616 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
