The Keystone 8642 is a nylon component with a 062mm package, suitable for PCB mount. It has a lead-free material composition and measures 28mm in length. The component is available in bulk packaging with a quantity of 100 pieces. It is part of the Keystone series.
Sign in to ask questions about the Keystone Electronics 8642 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 8642 technical specifications.
| Package/Case | 062 |
| Lead Free | Lead Free |
| Length | 28mm |
| Material | Nylon |
| Mount | PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Keystone® |
| Thickness | 0.062inch |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 8642 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
