
Circuit Board Hardware - PCB PC CARD EJECTOR
Keystone Electronics 8643 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Material | Nylon |
| Mount | PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Keystone® |
| RoHS | Compliant |
No datasheet is available for this part.
