
Hex male-to-female standoff, 4-40 thread size, 6.35mm across flats, 4.7mm length. Constructed from stainless steel (ASTM A581/A582) for durability. Features a natural, lead-free finish. Designed for external mounting with a 0.25-inch diameter and 35mm body height.
Keystone Electronics 8712 technical specifications.
| Body Height | 35mm |
| Body Length | 6.4mm |
| Color | Natural |
| Diameter | 0.25inch |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Material | Stainless Steel |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8712 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
