
Hex standoff, male to female, with 4-40 threads. Features a 6.35mm (0.25 inch) across flats width and a 35mm body height. Constructed from ASTM B16 brass with nickel plating. Designed for external mounting and supplied in bulk packaging.
Sign in to ask questions about the Keystone Electronics 8713 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 8713 technical specifications.
| Body Height | 35mm |
| Color | Natural |
| Diameter | 0.25inch |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Material | Brass |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8713 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
