
Hex male-to-female standoff, 0.25-inch length, 0.25-inch outside diameter, and 6.4mm width. Constructed from brass with nickel plating for durability. Features external mounting and a threaded design for secure assembly. Supplied in bulk packaging with a package quantity of 10.
Keystone Electronics 8716 technical specifications.
| Body Height | 35mm |
| Body Length | 6.4mm |
| Body Plating | Nickel |
| Color | Natural |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Material | Brass |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8716 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
