
Hexagonal male-to-female standoffs, constructed from natural aluminum with an Iridite plating. Featuring a 6-32 thread size and a 0.25-inch length, these standoffs have a body diameter of 8mm and a width of 6.35mm. The overall body height is 45mm, with a body length of 6.4mm. This product is lead-free and supplied in a package quantity of 100.
Keystone Electronics 8717 technical specifications.
| Body Diameter | 8mm |
| Body Height | 45mm |
| Body Length | 6.4mm |
| Package/Case | Aluminum |
| Color | Natural |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Material | Aluminium |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Plating | Iridite |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8717 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
