
This aluminum standoff features a hex shape with a threaded design, measuring 0.25inch in size and 0.625inch in length. It is plated with iridite and available in a pack of 100. The standoff is made of aluminum material with a natural color and has a male and female gender option.
Keystone Electronics 8733 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Gender | Male, Female |
| Length | 0.625inch |
| Material | Aluminium |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Plating | Iridite |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8733 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
