
Spacer Round 3mm-ID 6.4mm-OD 3.2mm-LG Nylon 6/6 UL94 V-2
Keystone Electronics 875 technical specifications.
| Body Diameter | 6.4mm |
| Package/Case | 120 |
| Color | Natural |
| Diameter | 0.251inch |
| Gender | Female, Female |
| Inside Diameter | 0.12inch |
| Lead Free | Lead Free |
| Length | 0.125inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.25inch |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Shape | Round |
| Size | 0.25inch |
| Threaded/Unthreaded | Unthreaded |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 875 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.