
Round nylon spacer, natural color, with a 6.35mm diameter and 0.75-inch length. Features female-female gender and a 6.4mm inside and outside diameter. Designed for screw mounting, this unthreaded component is made from lead-free nylon. Supplied in bulk packaging with a quantity of 10.
Sign in to ask questions about the Keystone Electronics 880 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 880 technical specifications.
| Color | Natural |
| Diameter | 6.35mm |
| Gender | Female, Female |
| Inside Diameter | 6.4mm |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 6.4mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shape | Round |
| Size | 0.25inch |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 880 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.