
Clear nylon spacer for #4 screws, featuring a 0.25-inch length and 0.875-inch overall length. This component offers a 6.35mm diameter and 6.4mm inside and outside diameters, providing a secure fit. Designed for screw mounting, it is lead-free and comes in a package quantity of 10.
Sign in to ask questions about the Keystone Electronics 881 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 881 technical specifications.
| Color | Natural |
| Diameter | 6.35mm |
| Gender | Female, Female |
| Inside Diameter | 6.4mm |
| Lead Free | Lead Free |
| Length | 0.875inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 6.4mm |
| Package Quantity | 10 |
| Size | 0.25inch |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 881 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
