
This nylon standoff features a diameter of 0.26inch and a length of 0.187inch, suitable for screw mount applications. It is made from lead-free material and is packaged in quantities of 100 per bag. The standoff has an inside diameter of 0.125inch and an outside diameter of 0.26inch, with a board thickness of 0.062inch.
Sign in to ask questions about the Keystone Electronics 8830 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 8830 technical specifications.
| Board Thickness | 0.062inch |
| Color | Natural |
| Diameter | 0.187inch |
| Inside Diameter | 0.125inch |
| Lead Free | Lead Free |
| Length | 0.187inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.26inch |
| Package Quantity | 100 |
| Packaging | Bag |
| Size | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8830 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
