
UL Rated Nylon Self Aligning .250 inch Long Stacking Spacer for #4 Screw
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 8831 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board Thickness | 0.062inch |
| Color | Natural |
| Diameter | 0.187inch |
| Inside Diameter | 0.125inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Material | Nylon |
| Mount | Screw |
| Mounting Hole Diameter | 0.187inch |
| Outside Diameter | 0.26inch |
| Package Quantity | 100 |
| Size | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8831 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Keystone Electronics 8831
Demonstration manual for the DC823B-A featuring the LTM4600EV, a 10A high-efficiency step-down power module with an input range of 4.5V to 20V and output from 0.6V to 5V.
