
This nylon standoff has a diameter of 0.234inch and a length of 0.375inch. It is made of nylon material and is lead free. The standoff is designed for screw mount and is available in a package quantity of 100. It has an outside diameter of 7.9mm and an inside diameter of 3.9mm.
Keystone Electronics 8835 technical specifications.
| Board Thickness | 1.57mm |
| Color | White, Natural |
| Diameter | 0.234inch |
| Inside Diameter | 3.9mm |
| Lead Free | Lead Free |
| Length | 0.375inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 7.9mm |
| Package Quantity | 100 |
| Size | 0.313inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8835 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.