
This nylon standoff is 0.312inch in diameter and 0.5inch in length, suitable for PCB mount applications. It is made from lead-free material and available in quantities of 100. The standoff has a natural color and a size of 0.313inch.
Keystone Electronics 8837 technical specifications.
| Board Thickness | 0.062inch |
| Color | Natural |
| Diameter | 0.312inch |
| Inside Diameter | 0.153inch |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | Nylon |
| Mount | PCB |
| Outside Diameter | 0.312inch |
| Package Quantity | 100 |
| Size | 0.313inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8837 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
