
This nylon standoff features a diameter of 0.312inch and a length of 0.625inch, with a lead-free material composition. It has a natural color and a screw mount type. The standoff is available in a package quantity of 100 and has a size of 0.313inch. It is suitable for use in various applications due to its general purpose design.
Keystone Electronics 8838 technical specifications.
| Board Thickness | 0.062inch |
| Color | Natural |
| Diameter | 0.312inch |
| Inside Diameter | 0.153inch |
| Lead Free | Lead Free |
| Length | 0.625inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.312inch |
| Package Quantity | 100 |
| Size | 0.313inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8838 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
