
This nylon standoff has a diameter of 0.312inch and a length of 0.5inch, with a lead-free material composition. It is designed for screw mount applications and is available in a package quantity of 100. The standoff has a thickness of 0.062inch and an inside diameter of 0.169inch.
Keystone Electronics 8840 technical specifications.
| Board Thickness | 0.062inch |
| Color | Natural |
| Inside Diameter | 0.169inch |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.312inch |
| Package Quantity | 100 |
| Size | 0.313inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
