
Keystone Electronics 8872 technical specifications.
| Board Thickness | 1.57mm |
| Length | 0.815inch |
| Material | Nylon |
| Mount | PCB |
| Mounting Hole Diameter | 0.125inch |
| Outside Diameter | 4.34mm |
| Package Quantity | 100 |
| RoHS | Compliant |
No datasheet is available for this part.