
Keystone Electronics 8879 technical specifications.
| Board Thickness | 1.57mm |
| Package/Case | 125 |
| Diameter | 0.125inch |
| Lead Free | Lead Free |
| Length | 0.417inch |
| Material | Nylon |
| Mount | PCB |
| Mounting Hole Diameter | 0.125inch |
| Outside Diameter | 4.57mm |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8879 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.