Keystone Electronics 8880 technical specifications.
| Board Thickness | 1.57mm |
| Length | 0.476inch |
| Material | Nylon |
| Mounting Hole Diameter | 0.125inch |
| Outside Diameter | 4.57mm |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8880 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.