
This nylon standoff has a diameter of 0.125inch and a length of 0.544inch, suitable for PCB mounting. It is made from lead-free nylon material and is available in packs of 100. The standoff has a mounting hole diameter of 0.125inch and an outside diameter of 4.57mm, allowing for secure fastening of components to printed circuit boards.
Keystone Electronics 8881 technical specifications.
| Board Thickness | 1.57mm |
| Diameter | 0.125inch |
| Lead Free | Lead Free |
| Length | 0.544inch |
| Material | Nylon |
| Mount | PCB |
| Mounting Hole Diameter | 0.125inch |
| Outside Diameter | 4.57mm |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8881 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.