
Standoffs & Spacers PC LOCKIN SUPPORT 1.00" NYL 94V-0
Keystone Electronics 8887 technical specifications.
| Board Thickness | 0.062inch |
| Diameter | 0.125inch |
| Lead Free | Lead Free |
| Length | 1inch |
| Material | Nylon |
| Mounting Hole Diameter | 0.125inch |
| Outside Diameter | 0.18inch |
| Package Quantity | 100 |
| Packaging | Bag |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 8887 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
