
Round, unthreaded spacer with a 6.4mm outside diameter and 3.2mm length. Features a 4.3mm internal diameter and is constructed from Nylon 6/6 material. Available in natural and white colors, this component is lead-free and designed for hardware mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 891 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 6.4mm |
| Body Length | 3.2mm |
| Package/Case | 125 |
| Color | Natural, White |
| Diameter | 0.25inch |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.125inch |
| Material | Nylon |
| Mount | Hardware |
| Outside Diameter | 6.4mm |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Shape | Round |
| Size | 0.25inch |
| Threaded/Unthreaded | Unthreaded |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 891 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
