
This female nylon standoff has a diameter of 0.25inch and 6.4mm, with a length of 0.25inch. It is made of nylon material and is lead free. The standoff is unthreaded and has a wire/cable diameter of 6.35mm. It is available in a package quantity of 10 and is suitable for through hole mounting.
Keystone Electronics 892 technical specifications.
| Body Diameter | 6.4mm |
| Body Length | 0.25inch |
| Color | Natural |
| Diameter | 0.25inch |
| Gender | Female, Female |
| Inside Diameter | 0.171inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Material | Nylon |
| Mount | Through Hole |
| Outside Diameter | 0.25inch |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Shape | Round |
| Size | 0.25inch |
| Threaded/Unthreaded | Unthreaded |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 892 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
