
SPACER ROUND #8 SCREW NYLON CLR
Keystone Electronics 893 technical specifications.
| Color | Natural |
| Diameter | 6.35mm |
| Gender | Female, Female |
| Inside Diameter | 4.32mm |
| Lead Free | Lead Free |
| Length | 0.375inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 6.35mm |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Shape | Round |
| Size | 0.25inch |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 893 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.