
Round nylon spacer, natural color, 0.5 inch length. Features a 6.35mm outside diameter and 4.32mm inside diameter, accommodating #8 screws. This unthreaded, female-to-female component is constructed from lead-free nylon.
Keystone Electronics 894 technical specifications.
| Body Diameter | 6.4mm |
| Color | Natural |
| Diameter | 0.171inch |
| Gender | Female, Female |
| Inside Diameter | 4.32mm |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 6.35mm |
| Package Quantity | 10 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Shape | Round |
| Size | 0.25inch |
| Threaded/Unthreaded | Unthreaded |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 894 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
