
General purpose, unthreaded nylon spacer with natural color. Features female-female gender and a 0.25-inch outside diameter, accommodating #8 screws with a 4.32mm inside diameter. This lead-free component measures 0.625 inches in length and 0.25 inches in size, designed for screw mounting. Package includes 10 units.
Sign in to ask questions about the Keystone Electronics 895 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 895 technical specifications.
| Color | Natural |
| Diameter | 0.25inch |
| Gender | Female, Female |
| Inside Diameter | 4.32mm |
| Lead Free | Lead Free |
| Length | 0.625inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 6.35mm |
| Package Quantity | 10 |
| Size | 0.25inch |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 895 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
