
This nylon standoff features a natural color and measures 0.281inch in outside diameter. It has a length of 0.25inch and a size of 0.313inch. The standoff is designed for screw mounting and is available in a package quantity of 100. It is made from nylon material and has a thickness of 0.062inch.
Sign in to ask questions about the Keystone Electronics 9033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Keystone Electronics 9033 technical specifications.
| Board Thickness | 0.062inch |
| Color | Natural |
| Inside Diameter | 0.153inch |
| Length | 0.25inch |
| Material | Nylon |
| Mount | Screw |
| Outside Diameter | 0.281inch |
| Package Quantity | 100 |
| Size | 0.313inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.