
Keystone Electronics 9042 technical specifications.
| Diameter | 0.375inch |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 0.776inch |
| Material | Nylon |
| Mount | Screw |
| Mounting Hole Diameter | 0.156inch |
| Package Quantity | 100 |
| Shape | Hex |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.