
This standoff is made from nylon with a diameter of 0.312inch and a length of 1.028inch. It has a mounting hole diameter of 0.156inch and is designed for screw mounting. The standoff is available in a package quantity of 100 pieces and is lead free. It has a thickness of 1.57mm and a body length of 26.03mm.
Keystone Electronics 9044 technical specifications.
| Board Thickness | 1.57mm |
| Body Length | 26.03mm |
| Diameter | 0.312inch |
| Lead Free | Lead Free |
| Length | 1.028inch |
| Material | Nylon |
| Mount | Screw |
| Mounting Hole Diameter | 0.156inch |
| Package Quantity | 100 |
| RoHS | Compliant |
No datasheet is available for this part.