
Standoffs & Spacers FEMALE SUPPORT .750" NYLON UL 94V-0
Keystone Electronics 9045 technical specifications.
| Board Thickness | 0.062inch |
| Diameter | 0.156inch |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Material | Nylon |
| Mount | Screw |
| Mounting Hole Diameter | 0.156inch |
| Outside Diameter | 0.312inch |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
