
Standoffs & Spacers FEMALE SUPPORT .875" NYLON UL 94V-0
Keystone Electronics 9046 technical specifications.
| Board Thickness | 0.062inch |
| Length | 1.276inch |
| Material | Nylon |
| Mount | Screw |
| Mounting Hole Diameter | 0.156inch |
| Outside Diameter | 0.312inch |
| Package Quantity | 100 |
| RoHS | Compliant |
No datasheet is available for this part.