
Nylon standoffs and spacers, 1.024-inch length, designed for stud mounting. Features a 0.156-inch mounting hole diameter for secure component placement. This hardware facilitates electrical insulation and mechanical support within electronic assemblies. Supplied in a package quantity of 100 units.
Keystone Electronics 9049 technical specifications.
| Length | 1.024inch |
| Material | Nylon |
| Mount | Stud |
| Mounting Hole Diameter | 0.156inch |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9049 to view detailed technical specifications.
No datasheet is available for this part.
