Keystone Electronics 9056 technical specifications.
| Board Thickness | 1.57mm |
| Lead Free | Lead Free |
| Length | 0.335inch |
| Material | Nylon |
| Mount | Snap in |
| Mounting Hole Diameter | 0.1inch |
| Outside Diameter | 4.34mm |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.