
Snap-in nylon PCB support for 1.57mm board thickness. Features a 0.1-inch mounting hole diameter and 4.34mm outside diameter. This lead-free component offers a 0.4-inch length and is supplied in a package of 100.
Keystone Electronics 9057 technical specifications.
| Board Thickness | 1.57mm |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Material | Nylon |
| Mount | Snap in |
| Mounting Hole Diameter | 0.1inch |
| Outside Diameter | 4.34mm |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
