Keystone Electronics 9063 technical specifications.
| Board Thickness | 1.57mm |
| Package/Case | 062 |
| Length | 0.972inch |
| Material | Nylon |
| Mount | Chassis Mount, Reverse |
| Mounting Hole Diameter | 0.213inch |
| Outside Diameter | 5.16mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.