
Nylon spacer support, 0.531-inch length, featuring adhesive mounting for secure component placement. Designed for general circuit protection applications, these spacers provide reliable separation and support. Each package contains 100 units, offering a cost-effective solution for electronic assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 9070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Length | 0.531inch |
| Material | Nylon |
| Mount | Adhesive |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 9070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.