Racks & Rack Cabinet Accessories HNDL BRS N PL 1.50
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Diameter | 0.187inch |
| Height | 0.625inch |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Material | Brass |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS | Compliant |